Vishay, 0612 (1632M) Thin Film SMD Resistor ± 0.5, ± 1 % 1W
- RS Stock No.:
- 205-6923
- Mfr. Part No.:
- MCW0612MC1003FP100
- Manufacturer:
- Vishay
Discontinued
- RS Stock No.:
- 205-6923
- Mfr. Part No.:
- MCW0612MC1003FP100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ± 0.5, ± 1 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 0612 (1632M) | ||
Tolerance ± 0.5, ± 1 % | ||
Power Rating 1W | ||
The Vishay wide terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.
± 0.5 %, ± 1 % resistance tolerance
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay ± 1 % 1W
- Vishay, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 680mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 820mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 330mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 910mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 180mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Panasonic ERJ8CW 20mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
