Vishay 330, 0612 Thin Film ±1 % 1 W - NCW0612MC3307FP500
- RS Stock No.:
- 206-9125
- Mfr. Part No.:
- NCW0612MC3307FP500
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9125
- Mfr. Part No.:
- NCW0612MC3307FP500
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 330 | |
| Package/Case | 0612 | |
| Technology | Thin Film | |
| Tolerance | ±1 % | |
| Power Rating | 1 W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 330 | ||
Package/Case 0612 | ||
Technology Thin Film | ||
Tolerance ±1 % | ||
Power Rating 1 W | ||
- COO (Country of Origin):
- DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).
± 50 ppm/K temperature coefficient
-55°C to 175°C operating temperature range
± 1% resistance tolerance
Related links
- Vishay 330, 0612 Thin Film ±1 % 1 W - NCW0612MC3307FP500
- Vishay, 0612 Thin Film ±1 % 1 W - NCW0612MC4707FP500
- Vishay 560 mΩ, 0612 Thin Film ±1 % 1 W - NCW0612MC5607FP500
- Vishay 680 mΩ, 0612 Thin Film ±1 % 1 W - NCW0612MC6807FP500
- Vishay ± 1 % 1 W - MCW0612MC2000FP100
- Vishay ± 1 % 1 W - MCW0612MC1003FP100
- Vishay ± 1 % 1 W - MCW0612MC1009FP100
- Vishay ± 1 % 1 W - MCW0612MC1501FP100
