Vishay 680mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- RS Stock No.:
- 206-9134
- Mfr. Part No.:
- NCW0612MC6807FP500
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9134
- Mfr. Part No.:
- NCW0612MC6807FP500
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 680mΩ | |
| Technology | Thin Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 680mΩ | ||
Technology Thin Film | ||
Package/Case 0612 (1632M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
- COO (Country of Origin):
- DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).
± 50 ppm/K temperature coefficient
-55°C to 175°C operating temperature range
± 1% resistance tolerance
-55°C to 175°C operating temperature range
± 1% resistance tolerance
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 680mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 820mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 330mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 910mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay 180mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Vishay ± 1 % 1W
- Panasonic ERJ8CW 20mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
