KOA RN73 412 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD4120B25

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP18,280.00

(exc. VAT)

PHP20,475.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP3.656PHP18,280.00

*price indicative

RS Stock No.:
205-0512
Mfr. Part No.:
RN73R1JTTD4120B25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

412Ω

Resistor Type

Precision

Technology

Metal Film

Package/Case

0603

Packaging

4 mm Pitch Punch Paper

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Height

450μm

Termination Style

Solder

Standards/Approvals

RoHS

Width

800μm

COO (Country of Origin):
JP
The KOA's RN73R series 4120 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy