KOA RN73 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD6802B25

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 24%

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP446.40

(exc. VAT)

PHP499.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP8.928PHP446.40-
500 - 950PHP6.76PHP338.0024%
1000 +PHP5.515PHP275.7538%

*price indicative

Packaging Options:
RS Stock No.:
205-0541
Mfr. Part No.:
RN73R1JTTD6802B25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

68kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

4 mm Pitch Punch Paper

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

The KOA's RN73R series 6802 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy