Yageo PT 330 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - PT0805FR-7W0R33L

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP24,065.00

(exc. VAT)

PHP26,955.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP4.813PHP24,065.00

*price indicative

RS Stock No.:
199-6013
Mfr. Part No.:
PT0805FR-7W0R33L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

330mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±300 ppm/°C

Automotive Standard

AEC-Q200

Series

PT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

550μm

Standards/Approvals

RoHS

This is a 330mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy