Yageo RL 330 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R33L

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 12%

View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP227.00

(exc. VAT)

PHP254.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 4,925 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 225PHP9.08PHP227.00-
250 - 1225PHP7.968PHP199.2012%
1250 - 2475PHP6.856PHP171.4024%
2500 +PHP5.48PHP137.0039%

*price indicative

Packaging Options:
RS Stock No.:
199-6091
Mfr. Part No.:
RL1206FR-7W0R33L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

330mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RL

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Termination Style

Solder

Length

3.1mm

Width

1.6mm

This is a 330mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy