Yageo PT 82 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - PT0603FR-070R082L

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP25,445.00

(exc. VAT)

PHP28,500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP5.089PHP25,445.00

*price indicative

RS Stock No.:
199-6007
Mfr. Part No.:
PT0603FR-070R082L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

82mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.1W

Temperature Coefficient

±300 ppm/°C

Automotive Standard

AEC-Q200

Series

PT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

This is a 82mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy