Yageo PT 68 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - PT0603FR-7T0R068L
- RS Stock No.:
- 199-6010
- Mfr. Part No.:
- PT0603FR-7T0R068L
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP299.88
(exc. VAT)
PHP335.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP11.995 | PHP299.88 |
| 250 - 1225 | PHP10.328 | PHP258.20 |
| 1250 - 2475 | PHP8.748 | PHP218.70 |
| 2500 + | PHP6.436 | PHP160.90 |
*price indicative
- RS Stock No.:
- 199-6010
- Mfr. Part No.:
- PT0603FR-7T0R068L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 68mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 68mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.33W | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 800μm | ||
This is a 68mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Reduce environmentally
High component and equipment reliability
Non-forbidden material used in products/production
Low resistances applied to current sensing
Moisture sensitivity level: MSL 1
Related links
- Yageo PT 68 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - PT0603FR-7T0R068L
- Yageo PT 82 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - PT0603FR-070R082L
- Yageo PE_L 5 mΩ, 0603 Current Sensing Surface Mount Resistor ±1 % 0.33 W - PE0603FRF7T0R005L
- Yageo PT 68 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - PT0805FR-7W0R068L
- Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- KOA SG73P 300 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3000F
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- KOA SG73P 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1501F
