Yageo PT 220 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.13 W - PT0402FR-7W0R22L
- RS Stock No.:
- 199-6005
- Mfr. Part No.:
- PT0402FR-7W0R22L
- Manufacturer:
- Yageo
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP54,150.00
(exc. VAT)
PHP60,650.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP5.415 | PHP54,150.00 |
*price indicative
- RS Stock No.:
- 199-6005
- Mfr. Part No.:
- PT0402FR-7W0R22L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 220mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0402 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PT | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 220mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0402 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PT | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
Width 500μm | ||
Height 350μm | ||
This is a 220mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Reduce environmentally
High component and equipment reliability
Non-forbidden material used in products/production
Low resistances applied to current sensing
Moisture sensitivity level: MSL 1
Related links
- Yageo PT 220 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.13 W - PT0402FR-7W0R22L
- Yageo PT 100 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.13 W - PT0402FR-7W0R1L
- Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07390RL
- Yageo RC_L 68 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0768KL
- Yageo RC_L 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0733KL
- Yageo RC_L 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-073K3L
- Yageo RC_L 75 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0775RL
- Yageo RC_L 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-072K7L
