Yageo RC_L 39 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0739KL
- RS Stock No.:
- 199-5714
- Distrelec Article No.:
- 304-40-208
- Mfr. Part No.:
- RC0805FR-0739KL
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP71.20
(exc. VAT)
PHP79.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,800 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP0.712 | PHP71.20 |
| 500 - 900 | PHP0.652 | PHP65.20 |
| 1000 - 1900 | PHP0.593 | PHP59.30 |
| 2000 + | PHP0.475 | PHP47.50 |
*price indicative
- RS Stock No.:
- 199-5714
- Distrelec Article No.:
- 304-40-208
- Mfr. Part No.:
- RC0805FR-0739KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 39kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 39kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 500μm | ||
RoHS Status: Exempt
Yageo 39kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 39 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0739KL
- Yageo RC_L 68 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0768KL
- Yageo RC_L 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-071RL
- Yageo RC_L 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0733KL
- Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07390RL
- Yageo RC_L 30 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0730KL
- Yageo RC_L 1.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-071K8L
- Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07100KL
