Yageo RC_L 330 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07330KL

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP1,960.00

(exc. VAT)

PHP2,195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP0.392PHP1,960.00

*price indicative

RS Stock No.:
199-5705
Mfr. Part No.:
RC0805FR-07330KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

330kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Height

500μm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

RoHS Status: Exempt

Yageo 330kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy