TE Connectivity RQ73 210 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B210KBTDF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP348.25

View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP1,161.05

(exc. VAT)

PHP1,300.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 925 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
25 - 225PHP46.442PHP1,161.05-
250 - 475PHP45.049PHP1,126.23PHP348.25
500 - 1225PHP42.346PHP1,058.65PHP2,048.00
1250 - 2475PHP38.535PHP963.38PHP9,883.75
2500 +PHP33.911PHP847.78PHP31,327.50

*price indicative

Packaging Options:
RS Stock No.:
187-3125
Mfr. Part No.:
RQ73C2B210KBTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

210kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Length

3.1mm

Termination Style

Solder

Width

1.55mm

Height

550μm

COO (Country of Origin):
TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor Special

passivation layer on resistive element

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy