TE Connectivity 3502 160 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502160RFT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP42.35

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP339.30

(exc. VAT)

PHP380.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 850 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
10 - 40PHP33.93PHP339.30-
50 - 90PHP33.083PHP330.83PHP42.35
100 - 490PHP32.256PHP322.56PHP167.40
500 - 990PHP31.45PHP314.50PHP1,240.00
1000 +PHP30.664PHP306.64PHP3,266.00

*price indicative

Packaging Options:
RS Stock No.:
186-6667
Mfr. Part No.:
3502160RFT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

160Ω

Technology

Thick Film

Resistor Type

Power

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

1.1mm

Length

5mm

Standards/Approvals

No

Termination Style

Solder

Width

2.5mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy