TE Connectivity 3550 15 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355015KJT
- RS Stock No.:
- 186-6483
- Mfr. Part No.:
- 355015KJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP420.35
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP780.08
(exc. VAT)
PHP873.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP78.008 | PHP780.08 | - |
| 50 - 90 | PHP69.601 | PHP696.01 | PHP420.35 |
| 100 - 240 | PHP62.396 | PHP623.96 | PHP1,561.20 |
| 250 - 490 | PHP52.535 | PHP525.35 | PHP6,368.25 |
| 500 + | PHP47.387 | PHP473.87 | PHP15,310.50 |
*price indicative
- RS Stock No.:
- 186-6483
- Mfr. Part No.:
- 355015KJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15kΩ | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 4320 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 5W | |
| Voltage | 300V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3550 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 11mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 15kΩ | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 4320 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 5W | ||
Voltage 300V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3550 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 11mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3550 15 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355015KJT
- TE Connectivity 3550 15 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355015RJT
- TE Connectivity 3550 100 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550100RJT
- TE Connectivity 3550 3.9 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35503R9JT
- TE Connectivity 3550 2.2 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35502R2JT
- TE Connectivity 3550 47 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355047KJT
- TE Connectivity 3550 3.3 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35503R3JT
- TE Connectivity 3550 33 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355033RJT
