TE Connectivity RQ73 2.21 kΩ, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J2K21BTD
- RS Stock No.:
- 186-6179
- Mfr. Part No.:
- RQ73C1J2K21BTD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-6179
- Mfr. Part No.:
- RQ73C1J2K21BTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RQ73 | |
| Resistance | 2.21 kΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.15 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 75 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RQ73 | ||
Resistance 2.21 kΩ | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.15 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Termination Style Solder | ||
Voltage 75 V | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 2.21 kΩ, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J2K21BTD
- TE Connectivity RQ73 110 Ω, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J110RBTD
- TE Connectivity RQ73 13 kΩ, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J13KBTD
- TE Connectivity RQ73 57.6 kΩ, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J57K6BTD
- TE Connectivity RQ73 47.5 kΩ, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J47K5BTD
- TE Connectivity RQ73 332 Ω, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J332RBTD
- TE Connectivity RQ73 20 kΩ, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J20KBTD
- TE Connectivity RQ73 442 Ω, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J442RBTD
