TE Connectivity RQ73 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E499RBTD
- RS Stock No.:
- 186-6055
- Mfr. Part No.:
- RQ73C1E499RBTD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-6055
- Mfr. Part No.:
- RQ73C1E499RBTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 499Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 300μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 499Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Length 1mm | ||
Termination Style Solder | ||
Height 300μm | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E499RBTD
- TE Connectivity RQ73 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J499RBTD
- TE Connectivity RQ73 5.11 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E5K11BTD
- TE Connectivity RQ73 130 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E130RBTD
- TE Connectivity RQ73 22.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E22K1BTD
- TE Connectivity RQ73 2.74 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E2K74BTD
- TE Connectivity RQ73 6.81 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E6K81BTD
- TE Connectivity RQ73 3.32 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E3K32BTD
