TE Connectivity RQ73 68.1 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J68R1BTD
- RS Stock No.:
- 186-6035
- Mfr. Part No.:
- RQ73C1J68R1BTD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-6035
- Mfr. Part No.:
- RQ73C1J68R1BTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68.1Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.15W | |
| Voltage | 75V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 68.1Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.15W | ||
Voltage 75V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 68.1 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J68R1BTD
- TE Connectivity RQ73 140 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J140RBTD
- TE Connectivity RQ73 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J1K0BTD
- TE Connectivity RQ73 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J24K9BTD
- TE Connectivity RQ73 121 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J121RBTD
- TE Connectivity RQ73 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J100KBTD
- TE Connectivity RQ73 301 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J301RBTD
- TE Connectivity RQ73 158 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J158RBTD
