TE Connectivity RQ73 158 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J158RBTD

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP1,052.00

View bulk pricing options

Subtotal (1 reel of 250 units)*

PHP5,935.00

(exc. VAT)

PHP6,647.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,250 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
Saving
250 - 750PHP23.74PHP5,935.00-
1000 - 2250PHP22.688PHP5,672.00PHP1,052.00
2500 +PHP19.427PHP4,856.75PHP10,782.50

*price indicative

Packaging Options:
RS Stock No.:
186-5975
Mfr. Part No.:
RQ73C1J158RBTD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

158Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.15W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RQ73

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.55mm

Height

450μm

Width

800μm

Standards/Approvals

No

COO (Country of Origin):
TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor

Special passivation layer on resistive element

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy