TE Connectivity RQ73 102Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- RS Stock No.:
- 186-5433
- Mfr. Part No.:
- RQ73C1J102RBTD
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-5433
- Mfr. Part No.:
- RQ73C1J102RBTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 102Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.15W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 102Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.15W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Special passivation layer on resistive element
Sulfur resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity RQ73 102Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 2.49kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 59Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RP73 909Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 105Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 56.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 274Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
