TE Connectivity RP73 56.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W

Bulk discount available

Subtotal (1 reel of 1000 units)*

PHP8,183.00

(exc. VAT)

PHP9,165.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
1000 - 4000PHP8.183PHP8,183.00
5000 - 9000PHP7.856PHP7,856.00
10000 - 24000PHP7.528PHP7,528.00
25000 +PHP7.365PHP7,365.00

*price indicative

RS Stock No.:
762-7510
Mfr. Part No.:
RP73PF1J56K2BTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

56.2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.16W

Temperature Coefficient

±25ppm/°C

Series

RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links