Vishay CRCW 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW040210R0JNEDIF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP4,180.00

(exc. VAT)

PHP4,680.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1000 - 4000PHP4.18PHP4,180.00
5000 +PHP4.055PHP4,055.00

*price indicative

RS Stock No.:
181-9204
Mfr. Part No.:
CRCW040210R0JNEDIF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Surface Mount Resistor

Resistor Type

Pulse Proof

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Width

0.5mm

Height

0.35mm

Termination Style

Surface Mount

Length

1mm

0402 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.063W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy