Vishay D/CRCW-IF e3 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW0402100KJNEDIF
- RS Stock No.:
- 181-9034
- Mfr. Part No.:
- CRCW0402100KJNEDIF
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-9034
- Mfr. Part No.:
- CRCW0402100KJNEDIF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Resistor Type | Pulse Proof | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | D/CRCW-IF e3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Resistor Type Pulse Proof | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series D/CRCW-IF e3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
Height 350μm | ||
0402 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.063W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay D/CRCW-IF e3 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW0402100KJNEDIF
- Vishay D/CRCW-IF e3 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW04022R20JNEDIF
- Vishay D/CRCW-IF e3 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW0402100RJNEDIF
- Vishay D/CRCW-IF e3 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW040210K0JNEDIF
- Vishay CRCW 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW04021K00JNEDIF
- Vishay CRCW 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW040222R0JNEDIF
- Vishay CRCW 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW040210R0JNEDIF
- Vishay D/CRCW e3 1.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04021K10FKED