Vishay MMB 100 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1003FB200
- RS Stock No.:
- 180-4140
- Mfr. Part No.:
- MMB02070C1003FB200
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP10,920.00
(exc. VAT)
PHP12,240.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP5.46 | PHP10,920.00 |
*price indicative
- RS Stock No.:
- 180-4140
- Mfr. Part No.:
- MMB02070C1003FB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 350V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Length | 5.8mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 350V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MMB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Length 5.8mm | ||
Termination Style Solder | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
High Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMB 100 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1003FB200
- Vishay MMB 1.2 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1201FB200
- Vishay MMB 39 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C3909FB200
- Vishay MMB 2.4 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2401FB200
- Vishay MMB 180 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1800FB200
- Vishay MMB 20 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2002FB200
- Vishay MMB 22 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2202FB200
- Vishay MMB 5.6 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C5608FB200
