Vishay MMB 20 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C2002FB200

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP3,070.00

(exc. VAT)

PHP3,440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 500PHP6.14PHP3,070.00-
1000 +PHP5.299PHP2,649.5013%

*price indicative

RS Stock No.:
180-4390
Mfr. Part No.:
MMB02070C2002FB200
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

350V

Power Rating

0.4W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMB

Maximum Operating Temperature

125°C

Termination Style

Solder

Width

12mm

Standards/Approvals

RoHS

Length

5.8mm

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

Best in class Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

MMB 0207 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy