Vishay MMU0102 36 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - MMU01020C3609FB300
- RS Stock No.:
- 180-2350
- Mfr. Part No.:
- MMU01020C3609FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP3,440.00
(exc. VAT)
PHP3,855.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1500 | PHP6.88 | PHP3,440.00 | - |
| 2000 + | PHP6.238 | PHP3,119.00 | 9% |
*price indicative
- RS Stock No.:
- 180-2350
- Mfr. Part No.:
- MMU01020C3609FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 36Ω | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU0102 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Cap | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 36Ω | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.3W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU0102 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Cap | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 36 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - MMU01020C3609FB300
- TE Connectivity SMA-A 390 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL390K
- TE Connectivity SMA-A 47 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL47R
- Vishay CRHV 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF10M0FKET
- Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET
- Vishay CRHV 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF50M0FKET
- Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET
- TE Connectivity SMA 27 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL27R