Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET
- RS Stock No.:
- 819-8748
- Mfr. Part No.:
- CRHV1206AF1G00FKET
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP245.05
(exc. VAT)
PHP274.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP245.05 |
| 10 - 24 | PHP237.70 |
| 25 - 99 | PHP230.57 |
| 100 - 499 | PHP223.65 |
| 500 + | PHP216.94 |
*price indicative
- RS Stock No.:
- 819-8748
- Mfr. Part No.:
- CRHV1206AF1G00FKET
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1GΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.3W | |
| Voltage | 1.5kV | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRHV | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Solder | |
| Length | 130μm | |
| Width | 60μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1GΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.3W | ||
Voltage 1.5kV | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRHV | ||
Maximum Operating Temperature 150°C | ||
Termination Style Solder | ||
Length 130μm | ||
Width 60μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
1206 High Voltage Thick Film Chip Resistors, CRHV Series - 0.3W
CRHV Series are high voltage thick film chip resistors, up to 3000 V
Outstanding stability < 0.5 %
Multiple styles, termination materials and configurations allow wide design flexibility
Related links
- Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET
- Vishay CRHV 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF10M0FKET
- Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET
- Vishay CRHV 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF50M0FKET
- Vishay CRHV 1 GΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF1G00FKET
- Vishay CRHV 1 GΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF1G00FKET
- Vishay CRHV 50 MΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF50M0FKET
- Vishay MMU0102 36 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - MMU01020C3609FB300