KOA RS73 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD4701B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP3,372.50

(exc. VAT)

PHP3,777.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
500 - 2000PHP6.745PHP3,372.50
2500 +PHP5.713PHP2,856.50

*price indicative

RS Stock No.:
179-1424
Mfr. Part No.:
RS73F1JTTD4701B
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Pitch Punch Paper

Power Rating

0.2W

Voltage

100V

Temperature Coefficient

-25 ppm/K, +25 ppm/K

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Height

450μm

Termination Style

Solder

COO (Country of Origin):
JP
Metal-glaze thick film resistor for surface mounting

High precision resistor with T.C.R. ±25x10-6/K and tolerance ±0.1%

High reliability with ΔR of ±0.2% and ±0.4% in the reliability test

Suitable for both flow and reflow solderings

Related links