KOA RS73 180 Ω, 0603 Thick Film Surface Mount Resistor ±0.1 % 0.2 W - RS73F1JTTD1800B

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP3,530.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP28,850.00

(exc. VAT)

PHP32,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP5.77PHP28,850.00-
10000 +PHP5.417PHP27,085.00PHP3,530.00

*price indicative

RS Stock No.:
179-0363
Mfr. Part No.:
RS73F1JTTD1800B
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

180Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Pitch Punch Paper

Voltage

100V

Power Rating

0.2W

Temperature Coefficient

-25 ppm/K, +25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RS73

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS

Length

1.6mm

Width

800μm

Height

450μm

COO (Country of Origin):
JP
Metal-glaze thick film resistor for surface mounting

High precision resistor with T.C.R. ±25x10-6/K and tolerance ±0.1%

High reliability with ΔR of ±0.2% and ±0.4% in the reliability test

Suitable for both flow and reflow solderings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy