KOA SG73G 33 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD33R0D
- RS Stock No.:
- 178-6380
- Mfr. Part No.:
- SG73G2ATTD33R0D
- Manufacturer:
- KOA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-6380
- Mfr. Part No.:
- SG73G2ATTD33R0D
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Packaging | Pitch Punch Paper | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SG73G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Packaging Pitch Punch Paper | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SG73G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 500μm | ||
- COO (Country of Origin):
- JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
Related links
- KOA SG73G 33 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD33R0D
- KOA SG73G 15 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD15R0D
- KOA SG73G 10 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD10R0D
- KOA SG73G 22 Ω, 1206 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2BTTD22R0D
- KOA SG73G 10 Ω, 1206 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2BTTD10R0D
- KOA SG73G 100 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD1000D
- KOA SG73G 330 Ω, 1206 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2BTTD3300D
- KOA SG73G 1 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD1001D
