KOA SG73G 33 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD33R0D

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-6241
Mfr. Part No.:
SG73G2ATTD33R0D
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

33Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thick Film

Package/Case

0805

Packaging

Pitch Punch Paper

Tolerance

±0.5 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SG73G

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

500μm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power

High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%

Suitable for both reflow and flow solderings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy