KOA SG73G 10 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD10R0D
- RS Stock No.:
- 178-6238
- Mfr. Part No.:
- SG73G2ATTD10R0D
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP25,870.00
(exc. VAT)
PHP28,975.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | PHP5.174 | PHP25,870.00 |
| 15000 + | PHP4.96 | PHP24,800.00 |
*price indicative
- RS Stock No.:
- 178-6238
- Mfr. Part No.:
- SG73G2ATTD10R0D
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SG73G | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.5 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SG73G | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
Related links
- KOA SG73G 10 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD10R0D
- KOA SG73G 10 Ω, 1206 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2BTTD10R0D
- KOA SG73G 33 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD33R0D
- KOA SG73G 15 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD15R0D
- KOA SG73G 22 Ω, 1206 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2BTTD22R0D
- KOA SG73G 100 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD1000D
- KOA SG73G 330 Ω, 1206 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2BTTD3300D
- KOA SG73G 1 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD1001D
