TE Connectivity GRGP 47 Ω, 0603 Thick Film ±1 % 0.25 W - CRGP0603F47R
- RS Stock No.:
- 176-4807
- Mfr. Part No.:
- CRGP0603F47R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4807
- Mfr. Part No.:
- CRGP0603F47R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GRGP | |
| Resistance | 47 Ω | |
| Package/Case | 0603 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.25 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GRGP | ||
Resistance 47 Ω | ||
Package/Case 0603 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.25 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Voltage 100 V | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 47 Ω, 0603 Thick Film ±1 % 0.25 W - CRGP0603F47R
- TE Connectivity GRGP 15 kΩ, 0603 Thick Film ±1 % 0.25 W - CRGP0603F15K
- TE Connectivity GRGP 680 Ω, 0603 Thick Film ±1 % 0.25 W - CRGP0603F680R
- TE Connectivity GRGP 1 kΩ, 0603 Thick Film ±1 % 0.25 W - CRGP0603F1K0
- TE Connectivity GRGP 100 kΩ, 0603 Thick Film ±1 % 0.25 W - CRGP0603F100K
- TE Connectivity GRGP 330 Ω, 0603 Thick Film ±1 % 0.25 W - CRGP0603F330R
- TE Connectivity GRGP 47 Ω, 0402 Thick Film ±1 % 0.12 W - CRGP0402F47R
- TE Connectivity GRGP 150 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRGP0603F150R
