Panasonic ERJ 12 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1202X
- RS Stock No.:
- 176-3554
- Distrelec Article No.:
- 304-30-739
- Mfr. Part No.:
- ERJ2RKF1202X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP533.00
(exc. VAT)
PHP597.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 218,000 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | PHP0.533 | PHP533.00 |
| 5000 + | PHP0.52 | PHP520.00 |
*price indicative
- RS Stock No.:
- 176-3554
- Distrelec Article No.:
- 304-30-739
- Mfr. Part No.:
- ERJ2RKF1202X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 12kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 12kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 12kΩ Resistance, 0.1W Power Rating - ERJ2RKF1202X
This SMD resistor offers impeccable performance for a variety of applications. With a resistance Value of 12 kΩ, this thick film SMD resistor is designed for superior reliability. It falls within the Compact 0402 (1005M) package size and meets the stringent automotive standard AEC-Q200. Operating effectively within a temperature range of -55°C to +155°C, this product ensures temperature stability under challenging conditions.
Features & Benefits
• Designed as a high Precision Resistor for effective circuit performance
• Utilises thick film technology for superior durability
• Features a low tolerance of ±1% for accurate measurements
• Rated for 0.1 W power for efficient energy use
• Built to automotive standards, ensuring safety and reliability
• Excellent temperature coefficient of ±100 ppm/°C for stable operation
• Utilises thick film technology for superior durability
• Features a low tolerance of ±1% for accurate measurements
• Rated for 0.1 W power for efficient energy use
• Built to automotive standards, ensuring safety and reliability
• Excellent temperature coefficient of ±100 ppm/°C for stable operation
Applications
• Ideal for in automotive electronics and control systems
• Utilised in precision measurement instruments for reliable readings
• Effective in various circuits requiring dependable performance
• Suitable for use in miniaturised electronic devices
• Utilised in precision measurement instruments for reliable readings
• Effective in various circuits requiring dependable performance
• Suitable for use in miniaturised electronic devices
What is the significance of the low tolerance in this component?
The low tolerance of ±1% allows for precise control in circuit applications, minimising deviations in resistance values that can affect overall performance.
How does the temperature coefficient influence its reliability?
A temperature coefficient of ±100 ppm/°C ensures the resistor remains stable across a range of temperatures, making it suitable for environments with fluctuating thermal conditions.
What considerations should be MADE regarding the power rating?
With a power rating of 0.1 W, it is essential to ensure that the components within a circuit do not exceed this limit to prevent overheating and potential failure.
Related links
- Panasonic ERJ 12 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1202X
- Panasonic ERJ 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1202V
- Panasonic ERJ 12 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1202V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ H2R 120 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1200X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1001X
