Panasonic ERJ 12 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1202V
- RS Stock No.:
- 169-1000
- Mfr. Part No.:
- ERJ3RBD1202V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP6,370.00
(exc. VAT)
PHP7,135.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.274 | PHP6,370.00 |
*price indicative
- RS Stock No.:
- 169-1000
- Mfr. Part No.:
- ERJ3RBD1202V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 12kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 12kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 12 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1202V
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
- Panasonic ERJ 75 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD7502V
- Panasonic ERJ 51 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD5102V
- Panasonic ERJ 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD3601V
- Panasonic ERJ 13 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED13R0V
- Panasonic ERJ 82 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RED82R0V
- Panasonic ERJ 43 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD4302V
