KOA RK73B 470 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC474J

Get a bulk buy discount

Add 400 more to save PHP13.20

View bulk pricing options

Subtotal (1 pack of 200 units)*

PHP221.00

(exc. VAT)

PHP247.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
200 - 200PHP1.105PHP221.00-
400 - 800PHP1.072PHP214.40PHP13.20
1000 +PHP1.039PHP207.80PHP66.00

*price indicative

RS Stock No.:
172-9410
Mfr. Part No.:
RK73B1HTTC474J
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

470kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Maximum Operating Temperature

155°C

Width

300μm

Length

600μm

Termination Style

Solder

Standards/Approvals

RoHS

Height

230μm

COO (Country of Origin):
JP
General purpose 2%, 5% tolerance thick film chip resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy