KOA RK73B 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC104J
- RS Stock No.:
- 172-9379
- Mfr. Part No.:
- RK73B1HTTC104J
- Manufacturer:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
PHP221.00
(exc. VAT)
PHP247.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | PHP1.105 | PHP221.00 | - |
| 400 - 800 | PHP1.072 | PHP214.40 | 2% |
| 1000 + | PHP1.039 | PHP207.80 | 5% |
*price indicative
- RS Stock No.:
- 172-9379
- Mfr. Part No.:
- RK73B1HTTC104J
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 200μm | |
| Height | 130μm | |
| Length | 400μm | |
| Termination Style | SMT | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 200μm | ||
Height 130μm | ||
Length 400μm | ||
Termination Style SMT | ||
- COO (Country of Origin):
- JP
General purpose 2%, 5% tolerance thick film chip resistor
Related links
- KOA RK73B 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC104J
- KOA RK73B 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC103J
- KOA RK73B 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC473J
- KOA RK73B 220 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC224J
- KOA RK73B 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC102J
- KOA RK73B 1 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC105J
- KOA RK73B 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC4R7J
- KOA RK73B 470 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC474J
