Panasonic ERJU03 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F56R0V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-3905
Mfr. Part No.:
ERJU03F56R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJU03

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

RoHS

Width

800μm

Height

450μm

Termination Style

SMT

COO (Country of Origin):
JP

0603 Format Anti-Sulfurated Resistor, ERJU03 Series


Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:


ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation

High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes

Ideal for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy