Panasonic ERJU03 18 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1802V
- RS Stock No.:
- 172-3891
- Mfr. Part No.:
- ERJU03F1802V
- Manufacturer:
- Panasonic
Subtotal (1 reel of 5000 units)*
PHP6,370.00
(exc. VAT)
PHP7,135.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.274 | PHP6,370.00 |
*price indicative
- RS Stock No.:
- 172-3891
- Mfr. Part No.:
- ERJU03F1802V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Surface Mount | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 18kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Surface Mount | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Related links
- Panasonic ERJU03 18 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1802V
- Panasonic ERJU03 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1203V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V
- Panasonic ERJU03 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3601V
- Panasonic ERJU03 9.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F9101V
- Panasonic ERJU03 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4703V
- Panasonic ERJU03 360 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3600V
- Panasonic ERJU03 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F47R0V
