Panasonic ERJ6RQ 3.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF3R6V
- RS Stock No.:
- 168-9189
- Mfr. Part No.:
- ERJ6RQF3R6V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9189
- Mfr. Part No.:
- ERJ6RQF3R6V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.6Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6RQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tab | |
| Height | 600μm | |
| Width | 1.5mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.6Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6RQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tab | ||
Height 600μm | ||
Width 1.5mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ6RQ 3.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF3R6V
- Panasonic ERJ6RQ 2.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF2R4V
- Panasonic ERJ6RQ 240 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQFR24V
- Panasonic ERJ6RQ 4.7 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF4R7V
- Panasonic ERJ6RQ 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF1R0V
- Panasonic ERJ6RQ 220 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQFR22V
- Panasonic ERJ6RQ 1.8 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF1R8V
- Panasonic ERJ6RQ 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF5R6V
