Panasonic ERJ6RQ 2.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQF2R4V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP22,500.00

(exc. VAT)

PHP25,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
5000 +PHP4.50PHP22,500.00

*price indicative

RS Stock No.:
168-9187
Mfr. Part No.:
ERJ6RQF2R4V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.4Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6RQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Tab

Standards/Approvals

RoHS

Width

2.5mm

Height

600μm

Length

3.2mm

COO (Country of Origin):
JP

0805 Format low Ohmic Resistor - 0.125W


Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

Low-resistance tolerance

Both reflow and flow soldering can be used

Suitable for use with placement machines

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy