Vishay MMA0204 22 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C2202FB300

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP6,270.00

(exc. VAT)

PHP7,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP2.09PHP6,270.00

*price indicative

RS Stock No.:
168-8191
Mfr. Part No.:
MMA02040C2202FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tube

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

3.6mm

Standards/Approvals

RoHS

Width

1.4mm

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy