Vishay MMA0204 12 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1202FB300
- RS Stock No.:
- 168-8170
- Mfr. Part No.:
- MMA02040C1202FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP6,000.00
(exc. VAT)
PHP6,720.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP2.00 | PHP6,000.00 |
*price indicative
- RS Stock No.:
- 168-8170
- Mfr. Part No.:
- MMA02040C1202FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tube | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA0204 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 12kΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tube | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3.6mm | ||
Termination Style Solder | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMA0204 12 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1202FB300
- Vishay MMA0204 12 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1209FB300
- Vishay MMA0204 39 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3909FB300
- Vishay MMA0204 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1004FB300
- Vishay MMA0204 110 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1103FB300
- Vishay MMA0204 390 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3900FB300
- Vishay MMA0204 1.5 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1508FB300
- Vishay MMA0204 33 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3302FB300