RS Better World

Vishay MMU0102 47 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C4709FB300

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP10,260.00

(exc. VAT)

PHP11,490.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP3.42PHP10,260.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
168-8144
Mfr. Part No.:
MMU01020C4709FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

47Ω

Resistor Type

Melf Resistor

Technology

Thin Film

Package/Case

0102

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMU0102

Maximum Operating Temperature

125°C

Width

8mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

2.2mm

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy