Vishay MCT 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1471BP500
- RS Stock No.:
- 168-8119
- Mfr. Part No.:
- MCT06030D1471BP500
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP4,604.00
(exc. VAT)
PHP5,156.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP4.604 | PHP4,604.00 |
*price indicative
- RS Stock No.:
- 168-8119
- Mfr. Part No.:
- MCT06030D1471BP500
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.47kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCT | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.47kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MCT | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Height 550μm | ||
MCT Series, Precision Flat Chip
Related links
- Vishay MCT 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1471BP500
- Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1500BP500
- Vishay MCT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D4999BP500
- Vishay MCT 1.78 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1781BP500
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1002BP500
- Vishay MCT 1.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1101BP500
- Vishay MCT 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT0603MD4701BP100
- Vishay MCT 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD1000BP100