Vishay MCT 1.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1101BP500
- RS Stock No.:
- 166-7811
- Mfr. Part No.:
- MCT06030D1101BP500
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7811
- Mfr. Part No.:
- MCT06030D1101BP500
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MCT | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MCT | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MCT 1.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1101BP500
- Vishay MCT 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD1000BP100
- Vishay MCT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D4999BP500
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1002BP500
- Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1500BP500
- Vishay MCT 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT0603MD4701BP100
- Vishay MCT 1.78 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1781BP500
- Vishay MCT 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1471BP500