TE Connectivity RN73 35.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A35K7B
- RS Stock No.:
- 168-0280
- Mfr. Part No.:
- RN73C2A35K7B
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 16 units)*
PHP582.99
(exc. VAT)
PHP652.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 448 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 16 + | PHP36.437 | PHP582.99 |
*price indicative
- RS Stock No.:
- 168-0280
- Mfr. Part No.:
- RN73C2A35K7B
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 35.7kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 35.7kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Related links
- TE Connectivity RN73 35.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A35K7B
- TE Connectivity RN73 30.1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A30K1B
- TE Connectivity RN73 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A10KB
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100KB
- TE Connectivity RN73 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A1K0B
- TE Connectivity RN73 215 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A215KB
- TE Connectivity RN73 221 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A221RB
- TE Connectivity RN73 75 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A75RB
