TE Connectivity CRGS 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J2R7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6732
Mfr. Part No.:
CRGS1206J2R7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.7Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.6W

Voltage

200V

Temperature Coefficient

-400 ppm/°C, +400 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Width

1.55mm

Termination Style

Solder

Length

3.1mm

COO (Country of Origin):
TH

1206 Format CRGS Series Anti-Surge Thick Film Resistors


The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits


• Suitable for reflow and wave soldering

• Matte Sn finish over Ni

• Anti-surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy