TE Connectivity CRGS 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.6 W - CRGS1206J1R0
- RS Stock No.:
- 164-6723
- Mfr. Part No.:
- CRGS1206J1R0
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6723
- Mfr. Part No.:
- CRGS1206J1R0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGS | |
| Resistance | 1 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±5 % | |
| Mount Type | Surface | |
| Power Rating | 0.6 W | |
| Automotive Standard | No | |
| Height | 550 μm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | -400 ppm/°C, +400 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Width | 1.55 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGS | ||
Resistance 1 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±5 % | ||
Mount Type Surface | ||
Power Rating 0.6 W | ||
Automotive Standard No | ||
Height 550 μm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type General Purpose | ||
Standards/Approvals RoHS | ||
Temperature Coefficient -400 ppm/°C, +400 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
Width 1.55 mm | ||
- COO (Country of Origin):
- TH
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Anti-surge
Related links
- TE Connectivity CRGS 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.6 W - CRGS1206J1R0
- TE Connectivity CRGS 8.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.6 W - CRGS1206J8R2
- TE Connectivity CRGS 8.2 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.6 W - CRGS1206J8M2
- TE Connectivity CRGS 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.6 W - CRGS1206J100K
- TE Connectivity CRGS 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J1K0
- TE Connectivity CRGS 1 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1R0
- TE Connectivity CRGS 1 kΩ, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1K0
- TE Connectivity CRGS 1 MΩ, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1M0
