TE Connectivity TLM 22 mΩ, 2010 Metal Foil ±1 % 0.75 W - TLM2HDR022FTE

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP75,240.00

(exc. VAT)

PHP84,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
4000 +PHP18.81PHP75,240.00

*price indicative

RS Stock No.:
164-6433
Mfr. Part No.:
TLM2HDR022FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TLM

Resistance

22 mΩ

Package/Case

2010

Technology

Metal Foil

Tolerance

±1 %

Power Rating

0.75 W

Maximum Operating Temperature

55 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±50 ppm/°C

Termination Style

Solder

COO (Country of Origin):
TW

TLM Series SMD Current Sense Resistor


TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.

Features and Benefits:


Small size to power ratio

Metal foil construction ensures high reliability and performance with low and stable TCR

Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links